GBC31DCBI

Heilind Number:SULGBC31DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DCBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DCBI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DCBI

Detailed Description

The GBC31DCBI is a high-performance board-to-board PCB connector featuring dual rows for enhanced connectivity. With a compact pitch of 2.54mm, it offers a seamless fit for various electronic applications. Constructed with PA9T and durable phosphor bronze, this connector ensures reliable performance even in demanding environments. Its gold-plated contacts guarantee optimal conductivity, while the threaded mount type and thru-hole termination method facilitate easy and secure installation. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, it is suitable for use in diverse industrial settings. The right-angle orientation and 62 positions make it versatile for intricate circuit designs. With a connector height of 15.49mm and width of 9.4mm, it provides a streamlined solution for compact PCB layouts. Trust the GBC31DCBI for efficient and durable board-to-board connections in your electronic systems.