GBC31DCBN

Heilind Number:SULGBC31DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DCBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DCBN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DCBN

Detailed Description

The GBC31DCBN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, it ensures durability and reliable connectivity. With a 3A amperage rating and a voltage capacity of 700 VAC, it meets stringent electrical requirements. This female connector offers two rows with 62 positions, enabling versatile connectivity options. Its right-angle orientation and hairpin contacts facilitate easy and secure mating. The termination method is through-hole, with matte tin plating for enhanced solderability. Operating seamlessly in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained designs. Trust the GBC31DCBN for robust and efficient board-to-board connections in your electronic systems.