GBC31DCBT

Heilind Number:SULGBC31DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DCBT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DCBT
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DCBT

Detailed Description

Introducing the GBC31DCBT, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring PA9T and Phosphor Bronze construction with gold contact plating, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm, it offers seamless integration into electronic systems. The female gender, threaded mount type, and thru-hole termination method guarantee secure and stable connections. Operating at a maximum voltage of 700VAC and amperage of 3A, it's suitable for a wide range of applications. The hairpin contact type, right-angle orientation, and 2 rows with 62 positions provide flexibility in design. With a tail length of 4.57mm and compact dimensions of 9.4mm x 15.49mm, it's space-efficient. Matte tin termination plating ensures reliability in various environmental conditions, with an operating temperature range of -65 to 125°C. Ideal for demanding industrial and electronic projects, the GBC31DCBT is a top choice for seamless connectivity and performance.