GBC31DCCD-S189

Heilind Number:SULGBC31DCCD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DCCD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DCCD-S189
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DCCD-S189

Detailed Description

GBC31DCCD-S189 is a high-performance board-to-board PCB connector tailored for demanding electronic applications. With a rating of 3A and 700VAC, it ensures reliable power and signal transmission. The connector features two rows with 62 positions, each crafted with precision from PA9T and Phosphor Bronze, guaranteeing durability and optimal conductivity. Gold-plated contacts further enhance performance. Its hairpin contact type and right-angle orientation facilitate easy and secure connections in tight spaces. With a clearance hole mount and thru-hole termination method, installation is efficient and secure. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its compact design, measuring 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained applications. Matte Tin termination plating ensures long-term reliability. Classified under the category of hi-rel connectors, the GBC31DCCD-S189 is an essential component for mission-critical systems.