GBC31DCCD

Heilind Number:SULGBC31DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DCCD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DCCD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DCCD

Detailed Description

Introducing SKU GBC31DCCD, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PA9T and featuring contact pins made of durable phosphor bronze, this connector guarantees reliable conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it ensures efficient power transmission. The two rows of hairpin contacts, plated with gold for optimal signal integrity, offer a secure and stable connection. Its right-angle orientation and clearance hole mount type provide versatility in installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for various environments. With 62 positions and a pitch of 2.54mm, it facilitates intricate PCB designs. The matte tin termination plating enhances solderability, while the compact dimensions of 9.4mm (width) and 15.49mm (height) save valuable PCB real estate. Trust in the reliability and performance of the GBC31DCCD connector for your next project.