GBC31DCCH

Heilind Number:SULGBC31DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DCCH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DCCH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DCCH

Detailed Description

The GBC31DCCH is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 62 female contacts, it ensures reliable connectivity in tight spaces. Constructed with PA9T and featuring phosphor bronze contact material with gold plating, this connector guarantees excellent conductivity and durability. Its clearance hole mount type and through-hole termination method make installation easy and secure. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it is suitable for harsh environments. The right-angle orientation and hairpin contact type further enhance its versatility. With a connector height of 15.49mm and width of 9.4mm, it offers a compact yet robust solution for your connectivity needs. Terminated with matte tin plating, it complies with RoHS standards. Perfect for aerospace, military, and industrial applications, the GBC31DCCH is a reliable and high-quality connector for your PCB projects.