GBC31DCCI

Heilind Number:SULGBC31DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DCCI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DCCI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DCCI

Detailed Description

Introducing the GBC31DCCI, a high-performance board-to-board PCB connector designed for critical applications. With a pitch of 2.54mm and featuring two rows, this connector ensures secure and reliable connections in your electronic assemblies. The PA9T housing and Phosphor Bronze contacts with Gold plating guarantee durability and efficient signal transmission, even in demanding environments. Rated for 700VAC and 3A, it meets stringent safety and performance standards. Its threaded mount type and thru-hole termination method offer easy and secure installation onto PCBs. The 62 Hairpin contacts, oriented at a right angle, provide a compact and efficient solution for your connectivity needs. With an operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for a wide range of applications. Trust the GBC31DCCI for reliable and high-quality board-to-board connections.