GBC31DCCN-S189

Heilind Number:SULGBC31DCCN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DCCN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DCCN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGBC31DCCN-S189

Detailed Description

Introducing the GBC31DCCN-S189, a high-performance board-to-board PCB connector designed for precision applications. Featuring a rugged construction with PA9T housing and gold-plated phosphor bronze contacts, this connector ensures reliable signal transmission. With a current rating of 3A and a voltage withstand of 700VAC, it guarantees efficient power delivery. The hairpin contact design and right-angle orientation provide secure connectivity in tight spaces. With 62 positions and a 2.54mm pitch, it offers versatile connectivity options. Operating in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained PCB layouts. The matte tin termination plating ensures durability. Perfect for aerospace, defense, and industrial applications, the GBC31DCCN-S189 is a reliable solution for your connectivity needs.