GBC31DCCN-S371

Heilind Number:SULGBC31DCCN-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DCCN-S371
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DCCN-S371
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Type:ISA
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGBC31DCCN-S371

Detailed Description

Introducing the GBC31DCCN-S371, a high-performance female board-to-board PCB connector designed for optimal connectivity in demanding environments. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with gold plating, this connector ensures reliable signal transmission at an amperage of 3A and voltage of 700VAC. With two rows and 62 positions, it offers ample connectivity options with a pitch of 2.54mm. The right-angle orientation and thru-hole termination method facilitate easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial applications requiring durability and stability. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained installations. Trust the GBC31DCCN-S371 for high-reliability connections in your electronic systems.