| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC31DCCN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Hairpin |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 62 |
| SKU: | SULGBC31DCCN |
GBC31DCCN
| Heilind Number: | SULGBC31DCCN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC31DCCN |
| ECAD Model: |
Specifications
Detailed Description
Featuring a durable construction of PA9T and Phosphor Bronze, the GBC31DCCN Board To Board PCB Connector is designed for high-performance applications. With a 3A amperage rating and a 700VAC voltage capacity, this female connector guarantees reliable power transmission. Its two rows of Hairpin contacts, plated with gold for optimal conductivity, ensure secure and stable connections. The Right Angle orientation and Thru Hole termination method make installation easy. With a temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Measuring .61 inches in height and 9.4mm in width, it offers a compact yet efficient solution for connecting PCBs. Perfect for demanding industries, the GBC31DCCN is a top choice for engineers seeking quality and performance in their designs.

