GBC31DCCS-S189

Heilind Number:SULGBC31DCCS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DCCS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DCCS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGBC31DCCS-S189

Detailed Description

Designed for high reliability applications, the GBC31DCCS-S189 Board To Board PCB Connector ensures secure and durable connections. With a pitch of 2.54mm (.1 in) and 62 gold-plated hairpin contacts, this connector guarantees optimal conductivity even in demanding environments. The PA9T and phosphor bronze construction, along with a matte tin termination plating, enhance longevity and performance. Featuring a right-angle orientation and side-hole mount type, it offers flexibility in installation. Operating within a wide temperature range of -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for various industrial applications. Its compact design, measuring .61 inches (15.49mm) in height and 9.4mm (.37 in) in width, makes it ideal for space-constrained setups. Trust the GBC31DCCS-S189 for reliable and efficient board-to-board connections.