GBC31DCCS-S371

Heilind Number:SULGBC31DCCS-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DCCS-S371
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DCCS-S371
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Type:ISA
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGBC31DCCS-S371

Detailed Description

Introducing the GBC31DCCS-S371, a female board-to-board PCB connector designed for reliable power transmission in industrial applications. With a current rating of 3A and a voltage withstand of 700VAC, this connector ensures efficient power delivery. Featuring two rows of 62 hairpin contacts made of gold-plated phosphor bronze, it guarantees low contact resistance and high durability. The right-angle orientation and side hole mount type offer flexible installation options, while the 2.54mm pitch allows for easy integration into PCBs. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Terminated through holes with matte tin plating, it ensures secure and stable connections. Trust the GBC31DCCS-S371 for high-performance power connectivity in your projects.