GBC31DCCS

Heilind Number:SULGBC31DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DCCS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DCCS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGBC31DCCS

Detailed Description

Introducing the GBC31DCCS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 62 positions spread across 2 rows, this connector offers reliable connectivity in compact spaces. Featuring a female gender and right-angle orientation, it allows for easy and secure mating. The contact material of Phosphor Bronze with gold plating ensures excellent signal transmission and durability. Operating at voltage levels up to 700VAC, and with an amperage rating of 3A, it is suitable for a wide range of electronic systems. The termination method of through-hole soldering with matte tin plating guarantees strong and stable connections. With an operating temperature range of -65 to 125°C, this connector is ideal for harsh environments. Its compact dimensions, with a height of 15.49mm and width of 9.4mm, make it versatile for various PCB designs. Whether it's for industrial machinery, telecommunications, or aerospace applications, the GBC31DCCS ensures reliable performance.