GBC31DCKD-S288

Heilind Number:SULGBC31DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DCKD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DCKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGBC31DCKD-S288

Detailed Description

Introducing the GBC31DCKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring two rows with a pitch of 2.54mm, offers secure and reliable connectivity. Its PA9T housing and Phosphor Bronze contacts with Gold plating ensure excellent durability and conductivity, even in harsh environments. With a voltage rating of 700 VAC and an operating temperature range from -65 to 125°C, this connector is suitable for a wide range of electronic systems. The unique Loop Bellow contact type and Straddle orientation provide efficient signal transmission. With 62 positions and a tail length of 4.45mm, it allows for versatile connectivity options. The clearance hole mount type and card extender termination method simplify installation. Measuring at .61in in height and 9.4mm in width, this connector is compact yet robust. Its matte tin termination plating complies with industry standards for RoHS. Whether in aerospace, telecommunications, or industrial applications, the GBC31DCKD-S288 guarantees high performance and reliability.