GBC31DCKD

Heilind Number:SULGBC31DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DCKD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DCKD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DCKD

Detailed Description

Introducing the GBC31DCKD Board-To-Board PCB Connector, a high-performance component designed for seamless electronic connections. Featuring PA9T and Phosphor Bronze construction, this connector ensures durability and reliability in demanding environments. With a 3A amperage and 700VAC voltage rating, it guarantees safe and efficient power transmission. The two rows of contacts with a 2.54mm pitch and gold plating offer excellent conductivity. Its straight orientation, 62 positions, and loop bellow contact type make it ideal for various applications. The connector's clearance hole mount type and thru-hole termination method simplify installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for industrial use. Measuring 15.49mm in height and 9.4mm in width, this component is compact yet powerful. With matte tin termination plating, it ensures long-term performance. Trust the GBC31DCKD for superior board-to-board connectivity.