GBC31DCKH

Heilind Number:SULGBC31DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DCKH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DCKH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DCKH

Detailed Description

The GBC31DCKH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and phosphor bronze materials, it ensures reliable connectivity. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent power requirements. The connector's unique loop bellow contact type, along with gold-plated phosphor bronze contacts, guarantees excellent signal integrity. Boasting 62 positions in a 2-row configuration, it offers ample connectivity options. Its straight orientation and clearance hole mount type make installation easy and efficient. With a wide operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Matte tin termination plating ensures long-term durability. Perfect for aerospace, defense, and industrial applications, the GBC31DCKH is a reliable and high-quality connector solution.