GBC31DCKI-S288

Heilind Number:SULGBC31DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DCKI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DCKI-S288

Detailed Description

The SKU GBC31DCKI-S288 features a high-performance Board-to-Board PCB Connector designed for reliable signal transmission in high-demand environments. Constructed with PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures excellent conductivity and durability. With an amperage rating of 3A and a voltage tolerance of 700VAC, it meets stringent power requirements. Its unique Loop Bellow contact type and Straddle orientation accommodate precise mating with a secure hold. Offering 62 positions across two rows, it enables extensive connectivity. The termination method via Card Extender and Matte Tin plating on the termination provide robust attachment to PCBs. With an operating temperature range of -65 to 125°C, it is suitable for diverse applications. The compact design, with a connector height of 15.49mm and width of 9.4mm, optimizes space utilization. This connector, belonging to the hi-rel GBC31DCKIS288 series, is ideal for aerospace, defense, and industrial systems where reliable signal integrity is paramount.