GBC31DCKI

Heilind Number:SULGBC31DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DCKI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGBC31DCKI

Detailed Description

This high-performance female board-to-board PCB connector, featuring a robust construction of PA9T and phosphor bronze with gold plating, ensures reliable signal transmission in demanding industrial environments. With a pitch of 2.54mm and 62 positions spread across 2 rows, it offers versatile connectivity options. The threaded mount type and through-hole termination method guarantee secure attachment to the PCB. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent electrical requirements. The loop bellow contact type and straight orientation further enhance its functionality. With a temperature range spanning from -65 to 125°C and termination plating of matte tin, it is suitable for a wide range of applications. Compact yet durable, this connector, GBC31DCKI, is a vital component for ensuring seamless PCB connectivity.