GBC31DCKN-S288

Heilind Number:SULGBC31DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DCKN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DCKN-S288

Detailed Description

This PA9T and Phosphor Bronze Board to Board PCB Connector, SKU GBC31DCKN-S288, offers high-performance connectivity for electronic systems. With a compact design featuring two rows of 62 female connectors, it ensures efficient signal transmission. The contact material, Phosphor Bronze, with Gold plating, guarantees reliable conductivity. Operating at amperage of 3A and voltage up to 700VAC, this connector is suitable for a wide range of applications. Its loop bellow contact type and straddle orientation provide secure and stable connections. With a termination method of Card Extender and termination plating of Matte Tin, it offers durability and longevity. Meeting stringent quality standards, this connector is ideal for demanding environments, with an operating temperature range of -65 to 125°C. Its dimensions of .61" in height, 9.4mm in width, and tail length of .175" make it easy to integrate into PCB layouts. Perfect for high-reliability systems, it is a crucial component for ensuring seamless connectivity in advanced electronic devices.