GBC31DCKN

Heilind Number:SULGBC31DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DCKN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DCKN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DCKN

Detailed Description

Introducing the GBC31DCKN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector offers exceptional durability and reliability. With a contact material of gold-plated phosphor bronze and a termination plating of matte tin, it ensures optimal conductivity and corrosion resistance. The 2.54mm pitch and 62 positions make it ideal for high-density connections. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, it is suitable for use in harsh environments. The loop bellow contact type and straight orientation provide secure and stable connections. With a connector height of 15.49mm and a width of 9.4mm, it offers a compact yet robust solution. Trust the GBC31DCKN for your critical connectivity needs.