GBC31DCKS

Heilind Number:SULGBC31DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DCKS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DCKS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DCKS

Detailed Description

The GBC31DCKS PCB connector, featuring a sturdy PA9T and phosphor bronze construction, is designed for high-performance applications. With a compact pitch of 2.54mm (.1 in) and two rows of 62 female contacts, it offers reliable connectivity in a space-efficient manner. The gold-plated phosphor bronze contacts ensure low contact resistance and high durability, suitable for demanding environments. Operating at a voltage of 700 VAC and amperage of 3A, this connector is ideal for power and signal transmission. Its straight orientation and side hole mount type make installation easy and secure. With a wide operating temperature range of -65 to 125°C, it is suitable for various industrial and commercial applications. The matte tin termination plating adds further corrosion resistance. Overall, the GBC31DCKS is a top choice for board-to-board or card edge connections where reliability and performance are paramount.