GBC31DCKT

Heilind Number:SULGBC31DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DCKT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DCKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGBC31DCKT

Detailed Description

Introducing the GBC31DCKT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable housing made of PA9T and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable conductivity in any environment. With a current rating of 3A and a voltage capability of 700VAC, it meets the needs of power-intensive systems. The two-row, straight orientation design with threaded mounting and through-hole termination offers secure and easy installation. With 62 positions spaced at 2.54mm pitch, it provides ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, this connector guarantees performance in harsh conditions. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the GBC31DCKT for efficient and durable board-to-board connections in your projects.