| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC31DCMD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Hairpin |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 62 |
| SKU: | SULGBC31DCMD |
GBC31DCMD
| Heilind Number: | SULGBC31DCMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC31DCMD |
| ECAD Model: |
Specifications
Detailed Description
Introducing our GBC31DCMD PCB connector, designed for high-performance applications. This female connector features two rows with a clearance hole mount type, ensuring secure installation. Its termination method, wire wrap, guarantees reliable connectivity. Constructed with PA9T and phosphor bronze materials, it offers exceptional durability. The gold-plated phosphor bronze contacts provide optimal conductivity, rated for a maximum of 3A at 700VAC. With 62 hairpin contact positions, this connector accommodates complex circuitry. Operating seamlessly in a wide temperature range from -65 to 125°C, it is suitable for various environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. Trust in the GBC31DCMD for your connectivity needs in critical systems.

