GBC31DCMH-S288

Heilind Number:SULGBC31DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DCMH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DCMH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGBC31DCMH-S288

Detailed Description

Designed for high-reliability applications, the GBC31DCMH-S288 is a female board-to-board PCB connector featuring 62 positions and a pitch of 2.54mm. Constructed with PA9T and phosphor bronze, it ensures robust connectivity with a current rating of 3A and a voltage withstand of 700VAC. The gold-plated phosphor bronze contacts offer superior conductivity and durability, while the matte tin termination plating enhances solderability. With a clearance hole mount type and card extender termination method, installation is efficient and secure. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its hairpin contact type and straddle orientation provide reliable signal transmission. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet high-performance solution for your PCB connectivity needs.