GBC31DCMH

Heilind Number:SULGBC31DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DCMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DCMH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DCMH

Detailed Description

Introducing the GBC31DCMH, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring PA9T and Phosphor Bronze construction, this female connector boasts a pitch of 2.54mm (0.1in) with two rows for efficient signal transmission. With a contact material of Phosphor Bronze and Gold plating, it ensures reliable conductivity with a rated voltage of 700VAC. The Hairpin contact type and straight orientation provide secure and stable connections, ideal for industrial applications. With 62 positions and a 14.22mm (0.56in) tail length, it offers versatility in PCB assembly. Operating in a wide temperature range from -65 to 125°C, this connector guarantees performance under extreme conditions. Its compact design, measuring 15.49mm (0.61in) in height and 9.4mm (0.37in) in width, makes it suitable for space-constrained layouts. Terminating with Matte Tin plating, it ensures durability and longevity in use. The GBC31DCMH is the perfect choice for high-reliability connectivity needs in aerospace, defense, and other critical industries.