GBC31DCMI-S288

Heilind Number:SULGBC31DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DCMI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DCMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:62
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DCMI-S288

Detailed Description

The GBC31DCMI-S288 connector boasts a robust construction with PA9T housing and Phosphor Bronze contacts, ensuring reliable performance in demanding environments. Featuring a 2.54mm pitch and 62 positions across 2 rows, it offers high-density connectivity. With a current rating of 3A and voltage tolerance up to 700VAC, this female connector is ideal for power and signal transmission. The gold-plated contacts guarantee low contact resistance and enhanced durability. Its threaded mount type and card extender termination method provide secure and stable installation. Designed for versatility, it accommodates a wide operating temperature range from -65 to 125°C. This Hairpin contact type connector, with a straddle orientation, is suitable for board-to-board and card edge applications. Its compact form factor, measuring only 15.49mm in height and 9.4mm in width, allows for efficient PCB integration. The Matte Tin termination plating ensures solderability. Classified under hi-rel connectors, the GBC31DCMIS288 is a premium choice for aerospace, automotive, and industrial systems where reliability is paramount.