| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC31DCMI-S371 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Hairpin |
| Card Type: | ISA |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 62 |
| SKU: | SULGBC31DCMI-S371 |
GBC31DCMI-S371
| Heilind Number: | SULGBC31DCMI-S371 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC31DCMI-S371 |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU GBC31DCMI-S371, a high-performance board-to-board PCB connector designed for demanding applications. With its PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission in harsh environments. Featuring a 2.54mm pitch and hairpin contact type, it offers secure connectivity with a current rating of 3A and a voltage capacity of 700VAC. The 62-position, 2-row design allows for versatile connectivity options, while the wire wrap termination method and Matte Tin plating guarantee easy and durable installation. Operating smoothly in temperatures ranging from -65°C to 125°C, this connector is perfect for aerospace, defense, and industrial systems where reliability is paramount. Trust in the GBC31DCMIS371 for your critical connectivity needs.

