GBC31DCMI

Heilind Number:SULGBC31DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DCMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DCMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGBC31DCMI

Detailed Description

The GBC31DCMI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated with Gold, this connector ensures reliable signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent electrical requirements. The connector, with a compact design, offers 62 positions in a dual-row configuration, making it ideal for dense PCB layouts. Its threaded mount and wire wrap termination method provide secure and stable connections. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for use in harsh environments. The connector's hairpin contact type and straight orientation further enhance its performance. With a tail length of 14.22mm and a low-profile design, it offers versatility in installation. Matte Tin termination plating ensures corrosion resistance and longevity. Overall, the GBC31DCMI is a top choice for industries requiring robust connectivity solutions.