GBC31DCMN-S288

Heilind Number:SULGBC31DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DCMN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DCMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:62
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DCMN-S288

Detailed Description

Introducing the GBC31DCMN-S288, a high-performance female board-to-board PCB connector designed for seamless connectivity in electronic applications. With a pitch of 2.54mm (.1 in) and two rows of 62 hairpin contacts made of durable phosphor bronze with gold plating, this connector ensures reliable signal transmission. Operating at a maximum amperage of 3A and voltage of 700VAC, it meets stringent performance requirements. The termination method, card extender, and termination plating of matte tin guarantee secure and stable connections. With an orientation of straddle and a compact design featuring a connector height of 15.49mm and width of 9.4mm (.37 in), it is ideal for space-constrained PCB layouts. The connector's tail length of 13.84mm (.545 in) allows for easy installation. Certified for use in harsh environments with an operating temperature range of -65 to 125°C, and falling under the categories of high reliability and hi-rel, it is the perfect choice for mission-critical systems. Elevate your connectivity solutions with the GBC31DCMN-S288.