GBC31DCMS-S288

Heilind Number:SULGBC31DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DCMS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DCMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:62
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DCMS-S288

Detailed Description

The GBC31DCMS-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient data transmission in electronic systems. With its robust construction, featuring PA9T and Phosphor Bronze materials, this connector offers durability and longevity in various applications. Its 62 female contact positions with side hole mount type and card extender termination method ensure secure and stable connections. The gold-plated phosphor bronze contacts provide optimal conductivity, rated at 3A and 700VAC. Operating within a wide temperature range of -65 to 125°C, this connector guarantees performance in harsh environments. Its hairpin contact type and straddle orientation further enhance signal integrity. Measuring 15.49mm in height and 9.4mm in width, and with a pitch of 2.54mm, it is suitable for compact PCB layouts. The matte tin termination plating ensures solderability, making it easy to integrate. Perfect for demanding applications in aerospace, defense, and industrial sectors, the GBC31DCMS-S288 is a reliable connectivity solution, meeting the highest standards of quality and performance.