GBC31DCMS-S371

Heilind Number:SULGBC31DCMS-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DCMS-S371
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DCMS-S371
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Type:ISA
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGBC31DCMS-S371

Detailed Description

Introducing the GBC31DCMS-S371, a high-performance board-to-board PCB connector designed for precision applications. This female connector features two rows with a pitch of 2.54mm, allowing for seamless integration on your PCB. Its hairpin contact type, crafted from Phosphor Bronze and plated with Gold, ensures optimal signal transmission with a current rating of 3A and voltage tolerance of 700VAC. With 62 positions and a straight orientation, it offers versatile connectivity options. The termination method using Wire Wrap and Matte Tin plating guarantees secure and durable connections. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves space without compromising performance. Trust in the reliability of the GBC31DCMS-S371 for your connectivity needs in aerospace, defense, and industrial applications.