GBC31DCMS

Heilind Number:SULGBC31DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DCMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DCMS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DCMS

Detailed Description

This high-quality GBC31DCMS female connector, featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, guarantees optimal performance in demanding electronic applications. With a compact design, two rows of hairpin contacts, and a 2.54mm pitch, it facilitates seamless board-to-board connections. The 62 positions, rated for a maximum of 3A and 700VAC, ensure efficient power transmission. Its wire wrap termination method and side hole mount type offer versatility in installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. With a tail length of 14.22mm and a low-profile connector height of 15.49mm, it ensures a secure and space-saving connection on the PCB. Designed for reliability and longevity, this GBC31DCMS connector is a vital component for high-performance electronic systems.