GBC31DCMT-S288

Heilind Number:SULGBC31DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DCMT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DCMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:62
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DCMT-S288

Detailed Description

The GBC31DCMT-S288 is a high-performance female board-to-board PCB connector designed for demanding applications. Constructed with PA9T and featuring contacts made of durable phosphor bronze with gold plating, this connector ensures reliable and efficient signal transmission. With a 2-row, 62-position layout and hairpin contact type, it offers high-density connectivity. The threaded mount type and card extender termination method provide secure attachment to PCBs. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 700 VAC, it is suitable for harsh environments. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. The matte tin termination plating further enhances its durability. Perfect for industrial and commercial electronics, the GBC31DCMT-S288 is a reliable solution for your connectivity needs.