GBC31DCMT

Heilind Number:SULGBC31DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DCMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DCMT
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DCMT

Detailed Description

The GBC31DCMT PCB connector is a high-performance female connector designed for reliable board-to-board or card edge connections. Featuring two rows of 62 hairpin contacts with gold plating on phosphor bronze, it ensures excellent conductivity and durability. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector is suitable for a wide range of applications. Its threaded mount type and wire wrap termination method guarantee secure assembly. Operating in temperatures ranging from -65 to 125°C, it is ideal for both standard and harsh environments. With a compact size of .61 in (15.49 mm) in height and 9.4mm (.37 in) in width, the GBC31DCMT is a space-efficient solution for your connectivity needs. Terminated with matte tin, it meets stringent industry standards for performance and reliability. Upgrade your electronic systems with this premium PCB connector.