GBC31DCSD-S288

Heilind Number:SULGBC31DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DCSD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DCSD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGBC31DCSD-S288

Detailed Description

Introducing the GBC31DCSD-S288, a high-performance board-to-board connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it's suitable for various power and signal transmission tasks. The female connector with two rows and 62 positions offers ample connectivity options. Its clearance hole mount type and card extender termination method allow for easy installation. Gold-plated phosphor bronze contacts with hairpin design guarantee excellent signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Its compact size, measuring just 15.49mm in height and 9.4mm in width, makes it versatile for PCB designs. Trust the GBC31DCSDS288 for robust and efficient board-to-board connections.