GBC31DCSI-S288

Heilind Number:SULGBC31DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DCSI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DCSI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGBC31DCSI-S288

Detailed Description

The GBC31DCSI-S288 is a high-performance board-to-board PCB connector designed for precision applications. Featuring a rugged construction with PA9T insulator material and Phosphor Bronze contacts plated in Gold, this connector ensures reliable signal transmission with a current rating of 3A and a voltage withstand of 700VAC. With a pitch of 2.54mm, it offers 62 positions across 2 rows, making it ideal for dense PCB layouts. The Hairpin contact type and Card Extender termination method provide secure and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving integration. Terminated with Matte Tin, it offers excellent solderability. The GBC31DCSIS288 is a top choice for demanding electronic systems in aerospace, defense, and industrial applications.