GBC31DCSI

Heilind Number:SULGBC31DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DCSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DCSI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:31
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DCSI

Detailed Description

The GBC31DCSI Board-to-Board PCB Connector is a durable and high-performance female connector designed for demanding applications. With a pitch of 2.54mm and featuring 31 positions spread across 2 rows, it offers versatile connectivity solutions. Crafted from PA9T and Phosphor Bronze with gold plating, it ensures excellent conductivity and corrosion resistance. The threaded mount type and thru-hole termination method provide secure and stable installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is reliable even in harsh environments. Its hairpin contact type and straight orientation further enhance its functionality. With a compact connector height of 15.49mm and width of 9.4mm, it's suitable for space-constrained PCB designs. The matte tin termination plating adds to its durability, making it a dependable choice for various electronic applications.