GBC31DCSN

Heilind Number:SULGBC31DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DCSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DCSN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:31
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DCSN

Detailed Description

Introducing the GBC31DCSN, a high-performance board-to-board PCB connector designed for precision connectivity. Featuring PA9T and phosphor bronze construction, this female connector offers reliable signal transmission with an amperage rating of 3A and a voltage capacity of 700VAC. With two rows and 31 positions, it ensures versatile and efficient PCB assembly. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and durability. Its hairpin contact type and straight orientation provide seamless mating. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. The termination method is through-hole with a tail length of 4.06mm, facilitating easy installation. With a compact design (15.49mm height, 9.4mm width), it optimizes space on the PCB. The termination plating is matte tin, further enhancing performance. Trusted for its quality and reliability, the GBC31DCSN is a must-have for demanding electronic projects.