| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC31DCSS-S371 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 62 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Card Type: | ISA |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC31DCSS-S371 |
GBC31DCSS-S371
| Heilind Number: | SULGBC31DCSS-S371 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC31DCSS-S371 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC31DCSS-S371, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and contacts made of durable phosphor bronze with gold plating, this connector ensures reliable signal transmission with a maximum amperage of 3A and a voltage rating of 700 VAC. With a compact design, it offers two rows of hairpin contacts on a 2.54mm pitch, providing 62 positions for seamless connectivity. The side hole mount and thru-hole termination method make installation easy, while the -65 to 125°C operating temperature range guarantees performance in harsh environments. Measuring just 15.49mm in height and 9.4mm in width, this connector is ideal for space-constrained applications. Trust the GBC31DCSS-S371 for efficient and secure board-to-board connections in your electronic systems.

