GBC31DCSS

Heilind Number:SULGBC31DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DCSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DCSS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:31
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DCSS

Detailed Description

Introducing the GBC31DCSS, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a compact form factor and a pitch of 2.54mm, this connector is ideal for applications requiring precision connectivity. Featuring 31 positions in a dual-row configuration, it offers ample connectivity options. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With an operating temperature range of -65 to 125°C, it can withstand extreme conditions. The termination method is through-hole, with a side hole mount type for easy installation. This connector is rated for 3A and 700VAC, making it suitable for high-power applications. Its hairpin contact type and straight orientation further enhance its performance. The connector's tail length of 4.06mm and a height of 15.49mm provide a secure and stable connection. It is terminated with matte tin plating, meeting industry standards for reliability. The GBC31DCSS is a top choice for engineers and designers seeking a dependable PCB connector solution.