GBC31DCST

Heilind Number:SULGBC31DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DCST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DCST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:31
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGBC31DCST

Detailed Description

GBC31DCST - This high-performance female connector, crafted from durable PA9T and featuring precision-made Phosphor Bronze contacts with Gold plating, is designed for optimal conductivity and longevity. With a double-row layout and threaded mount type, it ensures secure and stable connections on PCBs. The Hairpin contact type and straight orientation facilitate easy mating and disconnection. Offering 31 positions with a pitch of 2.54mm (.1in), it allows for efficient signal transmission. Rated for 700VAC and 3A, it guarantees reliable power delivery. With a tail length of 4.06mm (.16in) and a compact connector height of 15.49mm, it suits various PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding industrial applications. Trust in its Matte Tin termination plating for excellent solderability. Explore our range of Board To Board PCB Connectors and Card Edge Connectors for versatile connectivity solutions. (Note: This product is not hi-rel certified.)