GBC31DCTN

Heilind Number:SULGBC31DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DCTN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DCTN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DCTN

Detailed Description

Featuring a high-performance PA9T body and precision-engineered Phosphor Bronze contacts, the GBC31DCTN is a top-of-the-line board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 62 female connectors, this component ensures seamless connectivity in electronic systems. The connector, with a pitch of 2.54mm, offers reliable power transmission at 3A and 700VAC, making it ideal for industrial and commercial use. Its gold-plated contacts guarantee low contact resistance and enhanced durability, while the zero-mount design simplifies installation. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments, meeting the highest industry standards for performance and reliability. Whether used in aerospace, telecommunications, or other critical sectors, the GBC31DCTN delivers unparalleled quality and connectivity.