GBC31DCTS

Heilind Number:SULGBC31DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DCTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DCTS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DCTS

Detailed Description

This PA9T and Phosphor Bronze female board-to-board PCB connector, SKU GBC31DCTS, features a 2-row design with a 2.54mm pitch, offering 62 gold-plated hairpin contacts for reliable connectivity. With a robust construction suited for high reliability applications, it ensures a maximum current rating of 3A and a voltage withstand of 700VAC. The connector, designed for straight orientation with side hole mount and thru-hole termination, guarantees secure and efficient PCB assembly. Operating within a wide temperature range of -65 to 125°C, it is suitable for diverse industrial environments. The matte tin termination plating enhances durability while the compact dimensions of 9.4mm width and 15.49mm height make it space-efficient. Ideal for demanding electronic systems, this component is a dependable choice for ensuring seamless board-to-board connections.