GBC31DCTT-S288

Heilind Number:SULGBC31DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DCTT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DCTT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGBC31DCTT-S288

Detailed Description

Introducing the GBC31DCTT-S288, a high-performance female board-to-board PCB connector designed for precision and reliability in electronic applications. This connector features a durable construction with PA9T and Phosphor Bronze materials ensuring longevity in use. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The 2-row, 62 position layout with a pitch of 2.54mm offers versatile connectivity options. Gold-plated Hairpin contacts and Matte Tin termination provide optimal signal integrity. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The threaded mount type and card extender termination method make installation easy and secure. With a compact size of 9.4mm width and 15.49mm height, this connector is perfect for space-constrained PCB designs. Trust in the GBC31DCTT-S288 for your high-reliability connectivity needs.