GBC31DCTT

Heilind Number:SULGBC31DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DCTT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DCTT
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DCTT

Detailed Description

The GBC31DCTT is a high-performance female board-to-board PCB connector designed for demanding applications. It features a rugged construction with PA9T housing and phosphor bronze contacts plated with gold, ensuring reliable connectivity even in harsh environments. With a pitch of 2.54mm and 62 positions spread across 2 rows, this connector offers versatile connectivity options. Its hairpin contact type and straight orientation facilitate easy mating and un-mating. Rated for 3A and 700VAC, it guarantees efficient power transmission. The connector's operating temperature range of -65 to 125°C makes it suitable for use in extreme conditions. With matte tin termination plating, it ensures secure and durable soldering onto PCBs. This connector is ideal for industries requiring high-reliability components such as aerospace, defense, and industrial applications.