GBC31DCWD

Heilind Number:SULGBC31DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DCWD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DCWD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DCWD

Detailed Description

Introducing the GBC31DCWD, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable PA9T housing and contact pins made of Phosphor Bronze with Gold plating, this connector ensures reliable signal transmission with minimal resistance. With a compact design and two rows of hairpin contacts, it offers seamless connectivity in tight spaces. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it meets stringent power requirements. The straight orientation and clearance hole mount type simplify installation on PCBs. With 62 positions and a pitch of 2.54mm, it provides ample connectivity options. The termination method, thru-hole, and matte tin plating guarantee secure soldering and durability in harsh environments. Its wide operating temperature range of -65 to 125°C makes it suitable for diverse industrial applications. Trust the GBC31DCWD for efficient and dependable board-to-board connections.