| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC31DCWI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 62 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC31DCWI |
GBC31DCWI
| Heilind Number: | SULGBC31DCWI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC31DCWI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC31DCWI, a high-performance board-to-board connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures optimal signal transmission and durability. With a compact form factor, threaded mount type, and straight orientation, it offers easy and secure installation on PCBs. The 62-position, dual-row design with a 2.54mm pitch allows for efficient data transfer. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it's suitable for use in harsh environments. The matte tin termination plating ensures reliable solder connections. With its superior construction and performance, the GBC31DCWI is the ideal choice for critical electronic systems.

