GBC31DCWS-S371

Heilind Number:SULGBC31DCWS-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DCWS-S371
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DCWS-S371
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:ISA
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGBC31DCWS-S371

Detailed Description

Introducing the GBC31DCWS-S371, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Crafted with precision, this connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring reliable signal transmission with low impedance. With a current rating of 3A and a voltage tolerance of 700 VAC, it meets the stringent requirements of industrial applications. Its two rows of 62 Hairpin contacts, spaced at 2.54mm pitch, provide secure and efficient connections. The termination method of Thru Hole with Matte Tin plating guarantees durable solder joints. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for use in diverse industries such as aerospace, telecommunications, and medical devices. Compact yet robust, it boasts a connector height of 15.49mm and a width of 9.4mm, making it versatile for various PCB layouts. Trust in the GBC31DCWSS371 for dependable performance in your critical electronic systems.