GBC31DCWT-S288

Heilind Number:SULGBC31DCWT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DCWT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DCWT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGBC31DCWT-S288

Detailed Description

Introducing the GBC31DCWT-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a rugged construction, this connector is perfect for use in aerospace, military, and industrial settings. Featuring PA9T and phosphor bronze materials, it ensures reliable power and signal transmission. The 2.54mm pitch and 62 positions offer versatile connectivity options, while the threaded mount type and card extender termination method guarantee secure and stable installation. Gold-plated phosphor bronze contacts provide excellent conductivity and durability, with a voltage rating of 700 VAC. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Trust in the GBC31DCWT-S288 for superior performance and longevity in your electronic systems.