GBC31DCWT

Heilind Number:SULGBC31DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC31DCWT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC31DCWT
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC31DCWT

Detailed Description

Featuring a robust construction for reliable connectivity, the GBC31DCWT PCB Connector is a high-performance component designed for demanding applications. With two rows of durable hairpin contacts made of PA9T and Phosphor Bronze, this connector ensures secure and low-resistance connections. The gold-plated contacts offer excellent conductivity and corrosion resistance, while the threaded mounting and through-hole termination method provide easy and stable installation. Operating at a maximum voltage of 700 VAC and with a 3A amperage rating, it is suitable for power and signal transmission. With 62 positions on a 2.54mm pitch, it offers ample connectivity options. The connector is designed for straight orientation and has a tail length of 3.18mm. With an operating temperature range of -65 to 125°C and matte tin termination plating, it can withstand harsh environmental conditions. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. This connector is ideal for use in high-reliability applications such as aerospace, military, and industrial systems.